ESD-R-14E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-R-14E

DigiKey Part Number
399-10846-ND
Manufacturer
Manufacturer Product Number
ESD-R-14E
Description
FERRITE CORE SOLID 10MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 0.394" Dia (10.00mm) OD 0.551" Dia (14.00mm) Length 0.315" (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ESD-R-14E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
-
Material
NIZn
Inner Dimension
0.394" Dia (10.00mm)
Outer Dimension
0.551" Dia (14.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 681
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,81000 Kč15,81 Kč
1011,09000 Kč110,90 Kč
259,55400 Kč238,85 Kč
508,49720 Kč424,86 Kč
1007,52340 Kč752,34 Kč
2506,34252 Kč1 585,63 Kč
5005,52274 Kč2 761,37 Kč
2 4004,72296 Kč11 335,10 Kč
Manufacturers Standard Package
Unit Price without VAT:15,81000 Kč
Unit Price with VAT:19,13010 Kč