
ESD-FPL-18.7-12 | |
---|---|
DigiKey Part Number | 399-ESD-FPL-18.7-12-ND |
Manufacturer | |
Manufacturer Product Number | ESD-FPL-18.7-12 |
Description | FERRITE CORE SOLID 15 X 0.7MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.591" W x 0.028" H (15.00mm x 0.70mm) OD 0.736" W x 0.108" H (18.70mm x 2.75mm) Length 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-FPL-18.7-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.591" W x 0.028" H (15.00mm x 0.70mm) | |
Outer Dimension | 0.736" W x 0.108" H (18.70mm x 2.75mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.472" (12.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,25000 Kč | 26,25 Kč |
10 | 18,33000 Kč | 183,30 Kč |
25 | 15,73080 Kč | 393,27 Kč |
40 | 14,49775 Kč | 579,91 Kč |
80 | 12,80000 Kč | 1 024,00 Kč |
320 | 9,76081 Kč | 3 123,46 Kč |
640 | 8,52208 Kč | 5 454,13 Kč |
Unit Price without VAT: | 26,25000 Kč |
---|---|
Unit Price with VAT: | 31,76250 Kč |