
ESD-FPL-18-12 | |
---|---|
DigiKey Part Number | 399-ESD-FPL-18-12-ND |
Manufacturer | |
Manufacturer Product Number | ESD-FPL-18-12 |
Description | FERRITE CORE SOLID 14 X 1MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.551" W x 0.039" H (14.00mm x 1.00mm) OD 0.709" W x 0.197" H (18.00mm x 5.00mm) Length 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-FPL-18-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.551" W x 0.039" H (14.00mm x 1.00mm) | |
Outer Dimension | 0.709" W x 0.197" H (18.00mm x 5.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.472" (12.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,45000 Kč | 26,45 Kč |
10 | 18,45500 Kč | 184,55 Kč |
25 | 15,83080 Kč | 395,77 Kč |
40 | 14,59650 Kč | 583,86 Kč |
200 | 10,81180 Kč | 2 162,36 Kč |
400 | 9,36985 Kč | 3 747,94 Kč |
600 | 8,58960 Kč | 5 153,76 Kč |
Unit Price without VAT: | 26,45000 Kč |
---|---|
Unit Price with VAT: | 32,00450 Kč |