
ESD-FPL-15 | |
|---|---|
DigiKey Part Number | 399-10926-ND |
Manufacturer | |
Manufacturer Product Number | ESD-FPL-15 |
Description | FERRITE CORE SOLID 23.5 X 1.5MM |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.925" W x 0.059" H (23.50mm x 1.50mm) OD 1.102" W x 0.303" H (28.00mm x 7.70mm) Length 0.575" (14.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-FPL-15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.925" W x 0.059" H (23.50mm x 1.50mm) | |
Outer Dimension | 1.102" W x 0.303" H (28.00mm x 7.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.575" (14.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 26,31000 Kč | 263,10 Kč |
| 25 | 22,51840 Kč | 562,96 Kč |
| 90 | 17,83667 Kč | 1 605,30 Kč |
| 180 | 15,55833 Kč | 2 800,50 Kč |
| 270 | 14,29963 Kč | 3 860,90 Kč |
| 540 | 12,30756 Kč | 6 646,08 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |


