
ESD-FPL-13 | |
|---|---|
DigiKey Part Number | 399-10925-ND |
Manufacturer | |
Manufacturer Product Number | ESD-FPL-13 |
Description | FERRITE CORE SOLID 18.8 X 1.1MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.740" W x 0.043" H (18.80mm x 1.10mm) OD 0.937" W x 0.248" H (23.80mm x 6.30mm) Length 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-FPL-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.740" W x 0.043" H (18.80mm x 1.10mm) | |
Outer Dimension | 0.937" W x 0.248" H (23.80mm x 6.30mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.591" (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,16400 Kč | 181,64 Kč |
| 25 | 15,59760 Kč | 389,94 Kč |
| 50 | 13,82280 Kč | 691,14 Kč |
| 100 | 12,18140 Kč | 1 218,14 Kč |
| 250 | 10,18836 Kč | 2 547,09 Kč |
| 840 | 8,43863 Kč | 7 088,45 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |


