
ESD-FPD-16 | |
|---|---|
DigiKey Part Number | 399-10933-ND |
Manufacturer | |
Manufacturer Product Number | ESD-FPD-16 |
Description | FERRITE CORE CLIP 25.4 X 2.6MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Clip Together (Order Qty 1=1 Assembly) Free Hanging Ferrite Core ID 0.999" W x 0.102" H (25.40mm x 2.60mm) OD 1.456" W x 0.393" H (37.00mm x 10.00mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-FPD-16 Models |
Category | Design Clip Together (Order Qty 1=1 Assembly) |
Manufacturer KEMET | Inner Dimension 0.999" W x 0.102" H (25.40mm x 2.60mm) |
Series | Outer Dimension 1.456" W x 0.393" H (37.00mm x 10.00mm) |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Length 0.500" (12.70mm) |
Type Flat | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,95000 Kč | 144,95 Kč |
| 10 | 98,29200 Kč | 982,92 Kč |
| 25 | 82,82120 Kč | 2 070,53 Kč |
| 50 | 72,07240 Kč | 3 603,62 Kč |
| 100 | 62,06180 Kč | 6 206,18 Kč |
| 250 | 59,17788 Kč | 14 794,47 Kč |
| Unit Price without VAT: | 144,95000 Kč |
|---|---|
| Unit Price with VAT: | 175,38950 Kč |




