


ERP610W472MEJ0 | |
|---|---|
DigiKey Part Number | 399-13583-ND |
Manufacturer | |
Manufacturer Product Number | ERP610W472MEJ0 |
Description | CAP CER 4700PF 760VAC RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial |
Datasheet | Datasheet |
EDA/CAD Models | ERP610W472MEJ0 Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.669" Dia (17.00mm) |
Capacitance | Height - Seated (Max) 0.787" (20.00mm) |
Tolerance ±20% | Lead Spacing 0.492" (12.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C782U472MWWDAAWL25 | KEMET | 10 951 | 399-C782U472MWWDAAWL25-ND | 30,24000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,21000 Kč | 39,21 Kč |
| 10 | 26,27800 Kč | 262,78 Kč |
| 50 | 21,13500 Kč | 1 056,75 Kč |
| 100 | 19,54790 Kč | 1 954,79 Kč |
| 500 | 16,86500 Kč | 8 432,50 Kč |
| 1 000 | 16,03433 Kč | 16 034,33 Kč |
| 2 500 | 15,15719 Kč | 37 892,97 Kč |
| 5 000 | 14,62826 Kč | 73 141,30 Kč |
| Unit Price without VAT: | 39,21000 Kč |
|---|---|
| Unit Price with VAT: | 47,44410 Kč |

