

ERK610Z471MCRA | |
|---|---|
DigiKey Part Number | 399-13591-2-ND - Tape & Reel (TR) 399-13591-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERK610Z471MCRA |
Description | CAP CER 470PF 440VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 470 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | ERK610Z471MCRA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 10 | 4,30700 Kč | 43,07 Kč |
| 50 | 4,29440 Kč | 214,72 Kč |
| 100 | 4,29230 Kč | 429,23 Kč |
| 500 | 4,28604 Kč | 2 143,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,28132 Kč | 6 421,98 Kč |
| 3 000 | 4,27834 Kč | 12 835,02 Kč |
| 4 500 | 4,27660 Kč | 19 244,70 Kč |
| 7 500 | 4,27444 Kč | 32 058,30 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |

