
ELG107M450AR2AA | |
|---|---|
DigiKey Part Number | 399-6054-ND |
Manufacturer | |
Manufacturer Product Number | ELG107M450AR2AA |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 628mOhm @ 20kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG107M450AR2AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 628mOhm @ 20kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 870 mA @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,15000 Kč | 91,15 Kč |
| 10 | 55,06700 Kč | 550,67 Kč |
| 50 | 50,17480 Kč | 2 508,74 Kč |
| 180 | 43,68928 Kč | 7 864,07 Kč |
| 540 | 39,64885 Kč | 21 410,38 Kč |
| 1 080 | 37,68379 Kč | 40 698,49 Kč |
| Unit Price without VAT: | 91,15000 Kč |
|---|---|
| Unit Price with VAT: | 110,29150 Kč |

