EFX(005)-240X240T0800 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 17
Unit Price: 471,83000 Kč
Datasheet
RF EMI Absorbing Sheet EFX - FLEX SUPPRESSOR® Polymer Resin, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.003" (0.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing Sheet EFX - FLEX SUPPRESSOR® Polymer Resin, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.003" (0.08mm)
KEMET Flex Suppressor Sheets | Digi-Key Daily

EFX(005)-240X240T0800

DigiKey Part Number
399-10890-ND
Manufacturer
Manufacturer Product Number
EFX(005)-240X240T0800
Description
RF EMI ABSORB SHEET 9.449X9.449"
Customer Reference
Detailed Description
RF EMI Absorbing Sheet EFX - FLEX SUPPRESSOR® Polymer Resin, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.003" (0.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Absorbing Sheet
Shape
Square
Length
9.449" (240.00mm)
Width
9.449" (240.00mm)
Thickness - Overall
0.003" (0.08mm)
Operating Temperature
-40°C ~ 105°C
Adhesive
Non-Conductive, Single Sided
Material
Polymer Resin, Magnetic Powder
Shelf Life
36 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F (40°C) or Below
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 10 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30506,91967 Kč15 207,59 Kč
Manufacturers Standard Package
Unit Price without VAT:506,91967 Kč
Unit Price with VAT:613,37280 Kč

Other Suppliers on DigiKey

10In Stock
Ships from WEC