
EFW(03)-240X240 | |
|---|---|
DigiKey Part Number | 399-EFW(03)-240X240-ND |
Manufacturer | |
Manufacturer Product Number | EFW(03)-240X240 |
Description | RF EMI ABSORB SHEET 9.449X9.449" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet EFW - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.012" (0.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | EFW(03)-240X240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 9.449" (240.00mm) | |
Width | 9.449" (240.00mm) | |
Thickness - Overall | 0.012" (0.30mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 996,49000 Kč | 1 996,49 Kč |
| 10 | 1 667,74500 Kč | 16 677,45 Kč |
| 30 | 1 571,68633 Kč | 47 150,59 Kč |
| 100 | 1 495,44610 Kč | 149 544,61 Kč |
| Unit Price without VAT: | 1 996,49000 Kč |
|---|---|
| Unit Price with VAT: | 2 415,75290 Kč |


