MFG_Flex-Suppressor-Sheets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFW(02)-80X80T0800

DigiKey Part Number
399-EFW(02)-80X80T0800-ND
Manufacturer
Manufacturer Product Number
EFW(02)-80X80T0800
Description
RF EMI ABSORB SHEET 3.15"X3.15"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet EFW - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 3.150" (80.00mm) X 3.150" (80.00mm) X 0.009" (0.23mm)
Datasheet
 Datasheet
EDA/CAD Models
EFW(02)-80X80T0800 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Square
Length
3.150" (80.00mm)
Width
3.150" (80.00mm)
Thickness - Overall
0.009" (0.23mm)
Operating Temperature
-40°C ~ 105°C
Adhesive
Non-Conductive, Single Sided
Material
Polymer, Magnetic Powder
Shelf Life
36 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1269,12000 Kč269,12 Kč
10185,78300 Kč1 857,83 Kč
50150,65500 Kč7 532,75 Kč
100139,45060 Kč13 945,06 Kč
250134,44680 Kč33 611,70 Kč
Manufacturers Standard Package
Unit Price without VAT:269,12000 Kč
Unit Price with VAT:325,63520 Kč