RF EMI Absorbing Sheet EFS - FLEX SUPPRESSOR® 9.449" (240.00mm) X 9.449" (240.00mm) X 0.020" (0.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFS(05)-240X240

DigiKey Part Number
399-19229-ND
Manufacturer
Manufacturer Product Number
EFS(05)-240X240
Description
RF EMI ABSORB SHEET 9.449X9.449"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet EFS - FLEX SUPPRESSOR® 9.449" (240.00mm) X 9.449" (240.00mm) X 0.020" (0.50mm)
Datasheet
 Datasheet
EDA/CAD Models
EFS(05)-240X240 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Sheet
Length
9.449" (240.00mm)
Width
9.449" (240.00mm)
Thickness - Overall
0.020" (0.50mm)
Operating Temperature
-40°C ~ 105°C
Adhesive
-
Material
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F (40°C) or Below
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 026,23000 Kč3 026,23 Kč
102 556,71600 Kč25 567,16 Kč
302 419,57867 Kč72 587,36 Kč
Manufacturers Standard Package
Unit Price without VAT:3 026,23000 Kč
Unit Price with VAT:3 661,73830 Kč

Other Suppliers on DigiKey

10In Stock
Ships from WEC