RF EMI Absorbing Sheet EFS - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 4.724" (120.00mm) X 4.724" (120.00mm) X 0.013" (0.33mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFS(03)-120X120T0800

DigiKey Part Number
399-19234-ND
Manufacturer
Manufacturer Product Number
EFS(03)-120X120T0800
Description
RF EMI ABSORB SHEET 4.724X4.724"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet EFS - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 4.724" (120.00mm) X 4.724" (120.00mm) X 0.013" (0.33mm)
Datasheet
 Datasheet
EDA/CAD Models
EFS(03)-120X120T0800 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Square
Length
4.724" (120.00mm)
Width
4.724" (120.00mm)
Thickness - Overall
0.013" (0.33mm)
Operating Temperature
-40°C ~ 105°C
Adhesive
Non-Conductive, Single Sided
Material
Polymer, Magnetic Powder
Shelf Life
36 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F (40°C) or Below
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1725,27000 Kč725,27 Kč
10588,09100 Kč5 880,91 Kč
25553,84320 Kč13 846,08 Kč
100516,18960 Kč51 618,96 Kč
250498,24392 Kč124 560,98 Kč
Manufacturers Standard Package
Unit Price without VAT:725,27000 Kč
Unit Price with VAT:877,57670 Kč