
EFS(01)-240X80T0800 | |
|---|---|
DigiKey Part Number | 399-EFS(01)-240X80T0800-ND |
Manufacturer | |
Manufacturer Product Number | EFS(01)-240X80T0800 |
Description | RF EMI ABSORB SHEET 9.449"X3.15" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet EFS - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 3.150" (80.00mm) X 9.449" (240.00mm) X 0.005" (0.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | EFS(01)-240X80T0800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Sheet | |
Length | 9.449" (240.00mm) | |
Width | 3.150" (80.00mm) | |
Thickness - Overall | 0.005" (0.13mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,66000 Kč | 434,66 Kč |
| 10 | 346,82400 Kč | 3 468,24 Kč |
| 25 | 324,89800 Kč | 8 122,45 Kč |
| 100 | 300,78380 Kč | 30 078,38 Kč |
| 250 | 289,29112 Kč | 72 322,78 Kč |
| 500 | 282,36430 Kč | 141 182,15 Kč |
| Unit Price without VAT: | 434,66000 Kč |
|---|---|
| Unit Price with VAT: | 525,93860 Kč |

