Direct



EFR(005)-240X240T0800 | |
|---|---|
DigiKey Part Number | 399-10889-ND |
Manufacturer | |
Manufacturer Product Number | EFR(005)-240X240T0800 |
Description | RF EMI ABSORB SHEET 9.449X9.449" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet EFR - FLEX SUPPRESSOR® Polymer Resin, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.003" (0.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 9.449" (240.00mm) | |
Width | 9.449" (240.00mm) | |
Thickness - Overall | 0.003" (0.08mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer Resin, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 638,87100 Kč | 19 166,13 Kč |
| Unit Price without VAT: | 638,87100 Kč |
|---|---|
| Unit Price with VAT: | 773,03391 Kč |


