RF EMI Absorbing Sheet EFG2 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 3.150" (80.00mm) X 9.449" (240.00mm) X 0.013" (0.33mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFG2(03)-240X80T0800

DigiKey Part Number
399-19242-ND
Manufacturer
Manufacturer Product Number
EFG2(03)-240X80T0800
Description
RF EMI ABSORB SHEET 9.449"X3.15"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet EFG2 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 3.150" (80.00mm) X 9.449" (240.00mm) X 0.013" (0.33mm)
Datasheet
 Datasheet
EDA/CAD Models
EFG2(03)-240X80T0800 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Sheet
Length
9.449" (240.00mm)
Width
3.150" (80.00mm)
Thickness - Overall
0.013" (0.33mm)
Operating Temperature
-40°C ~ 105°C
Adhesive
Non-Conductive, Single Sided
Material
Polymer, Magnetic Powder
Shelf Life
36 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F (40°C) or Below
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1834,04000 Kč834,04 Kč
10679,11700 Kč6 791,17 Kč
25640,45560 Kč16 011,39 Kč
100597,96210 Kč59 796,21 Kč
250577,70704 Kč144 426,76 Kč
Manufacturers Standard Package
Unit Price without VAT:834,04000 Kč
Unit Price with VAT:1 009,18840 Kč