RF EMI Absorbing Sheet EFG - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.009" (0.23mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing Sheet EFG - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.009" (0.23mm)
KEMET Flex Suppressor Sheets | Digi-Key Daily

EFG(02)-240X240T0800

DigiKey Part Number
399-EFG(02)-240X240T0800-ND
Manufacturer
Manufacturer Product Number
EFG(02)-240X240T0800
Description
RF EMI ABSORB SHEET 9.449X9.449"
Customer Reference
Detailed Description
RF EMI Absorbing Sheet EFG - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.009" (0.23mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Absorbing Sheet
Shape
Square
Length
9.449" (240.00mm)
Width
9.449" (240.00mm)
Thickness - Overall
0.009" (0.23mm)
Operating Temperature
-40°C ~ 105°C
Adhesive
Non-Conductive, Single Sided
Material
Polymer, Magnetic Powder
Shelf Life
36 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F (40°C) or Below
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 292,22000 Kč1 292,22 Kč
201 022,05650 Kč20 441,13 Kč
40985,82975 Kč39 433,19 Kč
100947,56830 Kč94 756,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 292,22000 Kč
Unit Price with VAT:1 563,58620 Kč