Direct



EFG(02)-240X240 | |
|---|---|
DigiKey Part Number | 399-10902-ND |
Manufacturer | |
Manufacturer Product Number | EFG(02)-240X240 |
Description | RF EMI ABSORB SHEET 9.449X9.449" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet EFG - FLEX SUPPRESSOR® Polymer Resin, Magnetic Powder 9.449" (240.00mm) X 9.449" (240.00mm) X 0.008" (0.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 9.449" (240.00mm) | |
Width | 9.449" (240.00mm) | |
Thickness - Overall | 0.008" (0.20mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | - | |
Material | Polymer Resin, Magnetic Powder | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1 046,58250 Kč | 20 931,65 Kč |
| Unit Price without VAT: | 1 046,58250 Kč |
|---|---|
| Unit Price with VAT: | 1 266,36483 Kč |


