


EFG(01)-240X240T0800 | |
|---|---|
DigiKey Part Number | 399-10894-ND |
Manufacturer | |
Manufacturer Product Number | EFG(01)-240X240T0800 |
Description | RF EMI ABSORB SHEET 9.449X9.449" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet EFG - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.005" (0.13mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 9.449" (240.00mm) | |
Width | 9.449" (240.00mm) | |
Thickness - Overall | 0.005" (0.13mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 996,36000 Kč | 996,36 Kč |
| 20 | 780,55850 Kč | 15 611,17 Kč |
| 40 | 751,61825 Kč | 30 064,73 Kč |
| 100 | 721,05240 Kč | 72 105,24 Kč |
| 260 | 696,54242 Kč | 181 101,03 Kč |
| Unit Price without VAT: | 996,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 205,59560 Kč |

