RF EMI Absorbing Sheet EFF4 - FLEX SUPPRESSOR® Polymer, Magnetic Powder 9.449" (240.00mm) X 9.449" (240.00mm) X 0.008" (0.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFF4(02)-240X240

DigiKey Part Number
399-18749-ND
Manufacturer
Manufacturer Product Number
EFF4(02)-240X240
Description
RF EMI ABSORB SHEET 9.449X9.449"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet EFF4 - FLEX SUPPRESSOR® Polymer, Magnetic Powder 9.449" (240.00mm) X 9.449" (240.00mm) X 0.008" (0.20mm)
Datasheet
 Datasheet
EDA/CAD Models
EFF4(02)-240X240 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Square
Length
9.449" (240.00mm)
Width
9.449" (240.00mm)
Thickness - Overall
0.008" (0.20mm)
Operating Temperature
-40°C ~ 125°C
Adhesive
-
Material
Polymer, Magnetic Powder
Grade
Automotive
Qualification
AEC-Q200
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F (40°C) or Below
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 459,99000 Kč1 459,99 Kč
201 159,85600 Kč23 197,12 Kč
401 119,59225 Kč44 783,69 Kč
1001 077,09870 Kč107 709,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 459,99000 Kč
Unit Price with VAT:1 766,58790 Kč