
EFA(03)-120X120T0800 | |
|---|---|
DigiKey Part Number | 399-19257-ND |
Manufacturer | |
Manufacturer Product Number | EFA(03)-120X120T0800 |
Description | RF EMI ABSORB SHEET 4.724X4.724" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet EFA - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 4.724" (120.00mm) X 4.724" (120.00mm) X 0.013" (0.33mm) |
Datasheet | Datasheet |
EDA/CAD Models | EFA(03)-120X120T0800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 4.724" (120.00mm) | |
Width | 4.724" (120.00mm) | |
Thickness - Overall | 0.013" (0.33mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,09000 Kč | 583,09 Kč |
| 10 | 422,91600 Kč | 4 229,16 Kč |
| 25 | 381,19040 Kč | 9 529,76 Kč |
| 100 | 367,37510 Kč | 36 737,51 Kč |
| Unit Price without VAT: | 583,09000 Kč |
|---|---|
| Unit Price with VAT: | 705,53890 Kč |




