
EEV337M035A9PAA | |
|---|---|
DigiKey Part Number | 399-EEV337M035A9PAATR-ND - Tape & Reel (TR) 399-EEV337M035A9PAACT-ND - Cut Tape (CT) 399-EEV337M035A9PAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV337M035A9PAA |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV337M035A9PAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,49700 Kč | 154,97 Kč |
| 50 | 11,80500 Kč | 590,25 Kč |
| 100 | 10,63760 Kč | 1 063,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,62934 Kč | 4 314,67 Kč |
| 1 000 | 7,99667 Kč | 7 996,67 Kč |
| 1 500 | 7,67715 Kč | 11 515,73 Kč |
| 2 500 | 7,32108 Kč | 18 302,70 Kč |
| 3 500 | 7,11172 Kč | 24 891,02 Kč |
| 5 000 | 6,90948 Kč | 34 547,40 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

