
EEV227M050S9PAA | |
|---|---|
DigiKey Part Number | 399-EEV227M050S9PAATR-ND - Tape & Reel (TR) 399-EEV227M050S9PAACT-ND - Cut Tape (CT) 399-EEV227M050S9PAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV227M050S9PAA |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV227M050S9PAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Impedance | 300 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,74100 Kč | 147,41 Kč |
| 50 | 11,21300 Kč | 560,65 Kč |
| 100 | 10,09580 Kč | 1 009,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,17326 Kč | 4 086,63 Kč |
| 1 000 | 7,56705 Kč | 7 567,05 Kč |
| 1 500 | 7,26097 Kč | 10 891,45 Kč |
| 2 500 | 6,91985 Kč | 17 299,62 Kč |
| 3 500 | 6,71930 Kč | 23 517,55 Kč |
| 5 000 | 6,52555 Kč | 32 627,75 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

