
EEV227M035S9MAA | |
|---|---|
DigiKey Part Number | 399-EEV227M035S9MAATR-ND - Tape & Reel (TR) 399-EEV227M035S9MAACT-ND - Cut Tape (CT) 399-EEV227M035S9MAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV227M035S9MAA |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV227M035S9MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 50 | 8,04640 Kč | 402,32 Kč |
| 100 | 7,20230 Kč | 720,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,75094 Kč | 2 875,47 Kč |
| 1 000 | 5,29297 Kč | 5 292,97 Kč |
| 1 500 | 5,06164 Kč | 7 592,46 Kč |
| 2 500 | 4,80384 Kč | 12 009,60 Kč |
| 3 500 | 4,65220 Kč | 16 282,70 Kč |
| 5 000 | 4,50571 Kč | 22 528,55 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

