
EEV227M016S9HAA | |
|---|---|
DigiKey Part Number | 399-EEV227M016S9HAATR-ND - Tape & Reel (TR) 399-EEV227M016S9HAACT-ND - Cut Tape (CT) 399-EEV227M016S9HAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV227M016S9HAA |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV227M016S9HAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 196 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 220 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 50 | 5,03540 Kč | 251,77 Kč |
| 100 | 4,47470 Kč | 447,47 Kč |
| 500 | 3,50330 Kč | 1 751,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,19674 Kč | 3 196,74 Kč |
| 2 000 | 2,94172 Kč | 5 883,44 Kč |
| 3 000 | 2,81296 Kč | 8 438,88 Kč |
| 5 000 | 2,66943 Kč | 13 347,15 Kč |
| 7 000 | 2,58503 Kč | 18 095,21 Kč |
| 10 000 | 2,50349 Kč | 25 034,90 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

