
EEV226M050A9GAA | |
|---|---|
DigiKey Part Number | 399-18142-2-ND - Tape & Reel (TR) 399-18142-1-ND - Cut Tape (CT) 399-18142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV226M050A9GAA |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV226M050A9GAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 49 mA @ 120 Hz | |
Ripple Current @ High Frequency | 70 mA @ 100 kHz | |
Impedance | 2 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 50 | 3,73340 Kč | 186,67 Kč |
| 100 | 3,30300 Kč | 330,30 Kč |
| 500 | 2,55504 Kč | 1 277,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,31881 Kč | 2 318,81 Kč |
| 2 000 | 2,12206 Kč | 4 244,12 Kč |
| 3 000 | 2,02274 Kč | 6 068,22 Kč |
| 5 000 | 1,91191 Kč | 9 559,55 Kč |
| 7 000 | 1,84677 Kč | 12 927,39 Kč |
| 10 000 | 1,78380 Kč | 17 838,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

