
EEV226M035S9DAA | |
|---|---|
DigiKey Part Number | 399-EEV226M035S9DAATR-ND - Tape & Reel (TR) 399-EEV226M035S9DAACT-ND - Cut Tape (CT) 399-EEV226M035S9DAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV226M035S9DAA |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV226M035S9DAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 112 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 50 | 3,51920 Kč | 175,96 Kč |
| 100 | 3,10980 Kč | 310,98 Kč |
| 500 | 2,40008 Kč | 1 200,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,17560 Kč | 2 175,60 Kč |
| 2 000 | 1,98893 Kč | 3 977,86 Kč |
| 3 000 | 1,89458 Kč | 5 683,74 Kč |
| 5 000 | 1,78937 Kč | 8 946,85 Kč |
| 7 000 | 1,72748 Kč | 12 092,36 Kč |
| 10 000 | 1,66768 Kč | 16 676,80 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

