
EEV107M6R3S9DAA | |
|---|---|
DigiKey Part Number | 399-EEV107M6R3S9DAATR-ND - Tape & Reel (TR) 399-EEV107M6R3S9DAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EEV107M6R3S9DAA |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV107M6R3S9DAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 112 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 Kč | 7,70 Kč |
| 10 | 4,68100 Kč | 46,81 Kč |
| 50 | 3,42060 Kč | 171,03 Kč |
| 100 | 3,02310 Kč | 302,31 Kč |
| 500 | 2,33484 Kč | 1 167,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,11743 Kč | 2 117,43 Kč |
| 2 000 | 1,93631 Kč | 3 872,62 Kč |
| 3 000 | 1,84487 Kč | 5 534,61 Kč |
| 5 000 | 1,74279 Kč | 8 713,95 Kč |
| 7 000 | 1,68282 Kč | 11 779,74 Kč |
| 10 000 | 1,62485 Kč | 16 248,50 Kč |
| 12 000 | 1,59726 Kč | 19 167,12 Kč |
| 24 000 | 1,50392 Kč | 36 094,08 Kč |
| 25 000 | 1,49894 Kč | 37 473,50 Kč |
| Unit Price without VAT: | 7,70000 Kč |
|---|---|
| Unit Price with VAT: | 9,31700 Kč |

