EEV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV107M063A9PAA

DigiKey Part Number
399-6702-2-ND - Tape & Reel (TR)
399-6702-1-ND - Cut Tape (CT)
399-6702-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV107M063A9PAA
Description
CAP ALUM 100UF 20% 63V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV107M063A9PAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Ripple Current @ High Frequency
400 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 590
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,83000 Kč20,83 Kč
1013,29000 Kč132,90 Kč
5010,08580 Kč504,29 Kč
1009,07150 Kč907,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,32424 Kč3 662,12 Kč
1 0006,77350 Kč6 773,50 Kč
1 5006,49563 Kč9 743,44 Kč
2 5006,18584 Kč15 464,60 Kč
3 5006,00368 Kč21 012,88 Kč
5 0005,82769 Kč29 138,45 Kč
6 0005,74408 Kč34 464,48 Kč
12 0005,46091 Kč65 530,92 Kč
12 5005,44580 Kč68 072,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,83000 Kč
Unit Price with VAT:25,20430 Kč