EEV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV107M016A9GAA

DigiKey Part Number
399-6697-2-ND - Tape & Reel (TR)
399-6697-1-ND - Cut Tape (CT)
399-6697-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV107M016A9GAA
Description
CAP ALUM 100UF 20% 16V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV107M016A9GAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
168 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 100 kHz
Impedance
520 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.222" (5.65mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62 656
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,78000 Kč9,78 Kč
106,11700 Kč61,17 Kč
504,51080 Kč225,54 Kč
1004,00520 Kč400,52 Kč
5003,12756 Kč1 563,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,85063 Kč2 850,63 Kč
2 0002,62021 Kč5 240,42 Kč
3 0002,50386 Kč7 511,58 Kč
5 0002,37413 Kč11 870,65 Kč
7 0002,29784 Kč16 084,88 Kč
10 0002,22412 Kč22 241,20 Kč
12 0002,18910 Kč26 269,20 Kč
24 0002,07046 Kč49 691,04 Kč
25 0002,06413 Kč51 603,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,78000 Kč
Unit Price with VAT:11,83380 Kč