
EEV107M010S9GAA | |
|---|---|
DigiKey Part Number | 399-EEV107M010S9GAATR-ND - Tape & Reel (TR) 399-EEV107M010S9GAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EEV107M010S9GAA |
Description | CAP ALUM 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV107M010S9GAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 133 mA @ 120 Hz | |
Ripple Current @ High Frequency | 190 mA @ 100 kHz | |
Impedance | 520 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 Kč | 8,32 Kč |
| 10 | 5,16000 Kč | 51,60 Kč |
| 50 | 3,78260 Kč | 189,13 Kč |
| 100 | 3,34980 Kč | 334,98 Kč |
| 500 | 2,59700 Kč | 1 298,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,35940 Kč | 2 359,40 Kč |
| 2 000 | 2,16175 Kč | 4 323,50 Kč |
| 3 000 | 2,06187 Kč | 6 185,61 Kč |
| 5 000 | 1,95044 Kč | 9 752,20 Kč |
| 7 000 | 1,88496 Kč | 13 194,72 Kč |
| 10 000 | 1,82167 Kč | 18 216,70 Kč |
| 12 000 | 1,79157 Kč | 21 498,84 Kč |
| 24 000 | 1,68969 Kč | 40 552,56 Kč |
| 25 000 | 1,68425 Kč | 42 106,25 Kč |
| Unit Price without VAT: | 8,32000 Kč |
|---|---|
| Unit Price with VAT: | 10,06720 Kč |

