



EE2-5NUX-L | |
|---|---|
DigiKey Part Number | 399-EE2-5NUX-LTR-ND - Tape & Reel (TR) 399-EE2-5NUX-LCT-ND - Cut Tape (CT) 399-EE2-5NUX-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE2-5NUX-L |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE2-5NUX-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 28 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 178 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 50,98300 Kč | 509,83 Kč |
| 25 | 48,69840 Kč | 1 217,46 Kč |
| 50 | 47,02720 Kč | 2 351,36 Kč |
| 100 | 45,41660 Kč | 4 541,66 Kč |
| 250 | 43,36928 Kč | 10 842,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,88094 Kč | 20 940,47 Kč |
| 1 000 | 40,44257 Kč | 40 442,57 Kč |
| 1 500 | 39,62379 Kč | 59 435,68 Kč |
| 2 500 | 38,61557 Kč | 96 538,92 Kč |
| 3 500 | 37,96510 Kč | 132 877,85 Kč |
| 5 000 | 37,28737 Kč | 186 436,85 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |

