General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

EE2-5NUX-L

DigiKey Part Number
399-EE2-5NUX-LTR-ND - Tape & Reel (TR)
399-EE2-5NUX-LCT-ND - Cut Tape (CT)
399-EE2-5NUX-LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EE2-5NUX-L
Description
RELAY GENERAL PURPOSE DPDT 2A 5V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EE2-5NUX-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
28 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
2 ms
Release Time
1 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Gold Alloy
Approval Agency
CSA, TUV, UL
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
178 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 072
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,11000 Kč57,11 Kč
1050,98300 Kč509,83 Kč
2548,69840 Kč1 217,46 Kč
5047,02720 Kč2 351,36 Kč
10045,41660 Kč4 541,66 Kč
25043,36928 Kč10 842,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50041,88094 Kč20 940,47 Kč
1 00040,44257 Kč40 442,57 Kč
1 50039,62379 Kč59 435,68 Kč
2 50038,61557 Kč96 538,92 Kč
3 50037,96510 Kč132 877,85 Kč
5 00037,28737 Kč186 436,85 Kč
Manufacturers Standard Package
Unit Price without VAT:57,11000 Kč
Unit Price with VAT:69,10310 Kč