



EE2-3TNU-L | |
|---|---|
DigiKey Part Number | 399-11011-2-ND - Tape & Reel (TR) 399-11011-1-ND - Cut Tape (CT) 399-11011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE2-3TNU-L |
Description | RELAY GENERAL PURPOSE DPDT 2A 3V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE2-3TNU-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 46.7 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | - | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 64.3 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,94000 Kč | 62,94 Kč |
| 10 | 56,09800 Kč | 560,98 Kč |
| 25 | 53,56800 Kč | 1 339,20 Kč |
| 50 | 51,73660 Kč | 2 586,83 Kč |
| 100 | 49,96430 Kč | 4 996,43 Kč |
| 250 | 47,71108 Kč | 11 927,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,07340 Kč | 23 036,70 Kč |
| 1 000 | 44,49086 Kč | 44 490,86 Kč |
| 1 500 | 43,59020 Kč | 65 385,30 Kč |
| 2 500 | 42,48058 Kč | 106 201,45 Kč |
| 3 500 | 41,76513 Kč | 146 177,95 Kč |
| 5 000 | 41,01942 Kč | 205 097,10 Kč |
| Unit Price without VAT: | 62,94000 Kč |
|---|---|
| Unit Price with VAT: | 76,15740 Kč |



