



EE2-12SNU-L | |
|---|---|
DigiKey Part Number | 399-10999-2-ND - Tape & Reel (TR) 399-10999-1-ND - Cut Tape (CT) 399-10999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE2-12SNU-L |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE2-12SNU-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 8.3 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 47,49700 Kč | 474,97 Kč |
| 25 | 45,35560 Kč | 1 133,89 Kč |
| 50 | 43,80180 Kč | 2 190,09 Kč |
| 100 | 42,30260 Kč | 4 230,26 Kč |
| 250 | 40,39512 Kč | 10 098,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,00882 Kč | 19 504,41 Kč |
| 1 000 | 37,66936 Kč | 37 669,36 Kč |
| 1 500 | 36,90679 Kč | 55 360,18 Kč |
| 2 500 | 35,96773 Kč | 89 919,33 Kč |
| 3 500 | 35,36183 Kč | 123 766,40 Kč |
| 5 000 | 34,73065 Kč | 173 653,25 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |

