



EE2-12NUH-L | |
|---|---|
DigiKey Part Number | 399-10996-2-ND - Tape & Reel (TR) 399-10996-1-ND - Cut Tape (CT) 399-10996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE2-12NUH-L |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE2-12NUH-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 11.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 43,46600 Kč | 434,66 Kč |
| 25 | 41,51720 Kč | 1 037,93 Kč |
| 50 | 40,09780 Kč | 2 004,89 Kč |
| 100 | 38,72660 Kč | 3 872,66 Kč |
| 250 | 36,98084 Kč | 9 245,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,71214 Kč | 17 856,07 Kč |
| 1 000 | 34,48607 Kč | 34 486,07 Kč |
| 1 500 | 33,78788 Kč | 50 681,82 Kč |
| 2 500 | 32,92814 Kč | 82 320,35 Kč |
| 3 500 | 32,37364 Kč | 113 307,74 Kč |
| 5 000 | 31,79593 Kč | 158 979,65 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |


