EE2-12NUH-L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3 778
Unit Price: 48,84000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 48,84000 Kč
Datasheet
EE2-Series-Non-Latching
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EE2-Series-Non-Latching
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

EE2-12NUH-L

DigiKey Part Number
399-10996-2-ND - Tape & Reel (TR)
399-10996-1-ND - Cut Tape (CT)
399-10996-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EE2-12NUH-L
Description
RELAY GEN PURPOSE DPDT 2A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EE2-12NUH-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
12VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
11.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
2 ms
Release Time
1 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Gold Alloy
Approval Agency
CSA, TUV, UL
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
1.03 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,84000 Kč48,84 Kč
1043,57400 Kč435,74 Kč
2541,62000 Kč1 040,50 Kč
5040,19700 Kč2 009,85 Kč
10038,82250 Kč3 882,25 Kč
25037,07240 Kč9 268,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50035,80058 Kč17 900,29 Kč
1 00034,57147 Kč34 571,47 Kč
1 50033,87155 Kč50 807,32 Kč
2 50033,00968 Kč82 524,20 Kč
3 50032,45381 Kč113 588,33 Kč
5 00031,87467 Kč159 373,35 Kč
Manufacturers Standard Package
Unit Price without VAT:48,84000 Kč
Unit Price with VAT:59,09640 Kč