
EDT226M050S9LAA | |
|---|---|
DigiKey Part Number | 399-20520-2-ND - Tape & Reel (TR) 399-20520-1-ND - Cut Tape (CT) 399-20520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDT226M050S9LAA |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EDT226M050S9LAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 107.143 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUB1H220MCL1GS | Nichicon | 1 328 | 493-6464-1-ND | 15,33000 Kč | Parametric Equivalent |
| UWH1H220MCL1GS | Nichicon | 1 789 | 493-9771-1-ND | 16,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,85300 Kč | 78,53 Kč |
| 50 | 5,84160 Kč | 292,08 Kč |
| 100 | 5,20330 Kč | 520,33 Kč |
| 500 | 4,10006 Kč | 2 050,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,75171 Kč | 3 751,71 Kč |
| 2 000 | 3,46184 Kč | 6 923,68 Kč |
| 3 000 | 3,31551 Kč | 9 946,53 Kč |
| 5 000 | 3,15235 Kč | 15 761,75 Kč |
| 7 000 | 3,05647 Kč | 21 395,29 Kč |
| 10 000 | 2,96381 Kč | 29 638,10 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

