
EDK476M050S9HAA | |
|---|---|
DigiKey Part Number | 399-EDK476M050S9HAATR-ND - Tape & Reel (TR) 399-EDK476M050S9HAACT-ND - Cut Tape (CT) 399-EDK476M050S9HAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK476M050S9HAA |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK476M050S9HAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 112.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 50 | 4,75400 Kč | 237,70 Kč |
| 100 | 4,22060 Kč | 422,06 Kč |
| 500 | 3,29668 Kč | 1 648,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,00502 Kč | 3 005,02 Kč |
| 2 000 | 2,76239 Kč | 5 524,78 Kč |
| 3 000 | 2,63994 Kč | 7 919,82 Kč |
| 5 000 | 2,50334 Kč | 12 516,70 Kč |
| 7 000 | 2,42302 Kč | 16 961,14 Kč |
| 10 000 | 2,34541 Kč | 23 454,10 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

