
EDK226M035A9DAA | |
|---|---|
DigiKey Part Number | 399-11438-2-ND - Tape & Reel (TR) 399-11438-1-ND - Cut Tape (CT) 399-11438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK226M035A9DAA |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK226M035A9DAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 36 mA @ 120 Hz | |
Ripple Current @ High Frequency | 45 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 50 | 3,40160 Kč | 170,08 Kč |
| 100 | 3,00480 Kč | 300,48 Kč |
| 500 | 2,31566 Kč | 1 157,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,09770 Kč | 2 097,70 Kč |
| 2 000 | 1,91638 Kč | 3 832,76 Kč |
| 3 000 | 1,82487 Kč | 5 474,61 Kč |
| 5 000 | 1,72272 Kč | 8 613,60 Kč |
| 7 000 | 1,66262 Kč | 11 638,34 Kč |
| 10 000 | 1,60460 Kč | 16 046,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

