
EDK226M016A9BAA | |
|---|---|
DigiKey Part Number | 399-11437-2-ND - Tape & Reel (TR) 399-11437-1-ND - Cut Tape (CT) 399-11437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK226M016A9BAA |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK226M016A9BAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 35 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 50 | 3,03220 Kč | 151,61 Kč |
| 100 | 2,67090 Kč | 267,09 Kč |
| 500 | 2,04982 Kč | 1 024,91 Kč |
| 1 000 | 1,85286 Kč | 1 852,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,68908 Kč | 3 378,16 Kč |
| 4 000 | 1,55286 Kč | 6 211,44 Kč |
| 6 000 | 1,48407 Kč | 8 904,42 Kč |
| 10 000 | 1,40735 Kč | 14 073,50 Kč |
| 14 000 | 1,36223 Kč | 19 071,22 Kč |
| 20 000 | 1,31864 Kč | 26 372,80 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

