
EDK225M050A9BAA | |
|---|---|
DigiKey Part Number | 399-EDK225M050A9BAATR-ND - Tape & Reel (TR) 399-EDK225M050A9BAACT-ND - Cut Tape (CT) 399-EDK225M050A9BAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK225M050A9BAA |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK225M050A9BAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 20 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1HA2R2AR | Panasonic Industry | 7 623 | PCE4615CT-ND | 7,14000 Kč | Direct |
| EEE-HB1H2R2AR | Panasonic Industry | 3 702 | PCE4762CT-ND | 8,19000 Kč | Upgrade |
| EEE-HC1H2R2R | Panasonic Industry | 1 362 | P19735CT-ND | 8,40000 Kč | Upgrade |
| UCD1H2R2MCL1GS | Nichicon | 1 502 | 493-16291-1-ND | 9,87000 Kč | Upgrade |
| UUA1H2R2MCL1GS | Nichicon | 6 113 | 493-9459-1-ND | 9,87000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 50 | 3,03220 Kč | 151,61 Kč |
| 100 | 2,67090 Kč | 267,09 Kč |
| 500 | 2,04982 Kč | 1 024,91 Kč |
| 1 000 | 1,85286 Kč | 1 852,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,68908 Kč | 3 378,16 Kč |
| 4 000 | 1,55286 Kč | 6 211,44 Kč |
| 6 000 | 1,48407 Kč | 8 904,42 Kč |
| 10 000 | 1,40735 Kč | 14 073,50 Kč |
| 14 000 | 1,36223 Kč | 19 071,22 Kč |
| 20 000 | 1,31864 Kč | 26 372,80 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

