
EDK107M6R3A9GAA | |
|---|---|
DigiKey Part Number | 399-6674-2-ND - Tape & Reel (TR) 399-6674-1-ND - Cut Tape (CT) 399-6674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK107M6R3A9GAA |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK107M6R3A9GAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 71 mA @ 120 Hz | |
Ripple Current @ High Frequency | 88.75 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.222" (5.64mm) | |
Surface Mount Land Size | 0.260" L x 0.307" W (6.60mm x 7.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč |
| 10 | 4,95200 Kč | 49,52 Kč |
| 50 | 3,63280 Kč | 181,64 Kč |
| 100 | 3,21240 Kč | 321,24 Kč |
| 500 | 2,48674 Kč | 1 243,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,25724 Kč | 2 257,24 Kč |
| 2 000 | 2,06645 Kč | 4 132,90 Kč |
| 3 000 | 1,97012 Kč | 5 910,36 Kč |
| 5 000 | 1,86268 Kč | 9 313,40 Kč |
| 7 000 | 1,79948 Kč | 12 596,36 Kč |
| 10 000 | 1,73843 Kč | 17 384,30 Kč |
| 12 000 | 1,70939 Kč | 20 512,68 Kč |
| 24 000 | 1,61109 Kč | 38 666,16 Kč |
| 25 000 | 1,60585 Kč | 40 146,25 Kč |
| Unit Price without VAT: | 8,11000 Kč |
|---|---|
| Unit Price with VAT: | 9,81310 Kč |

