
EDH476M250A9TAA | |
|---|---|
DigiKey Part Number | 399-14790-2-ND - Tape & Reel (TR) 399-14790-1-ND - Cut Tape (CT) 399-14790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH476M250A9TAA |
Description | CAP ALUM 47UF 20% 250V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH476M250A9TAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 220 mA @ 120 Hz | |
Ripple Current @ High Frequency | 275 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.642" L x 0.642" W (16.30mm x 16.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,36000 Kč | 51,36 Kč |
| 10 | 30,73300 Kč | 307,33 Kč |
| 50 | 26,80500 Kč | 1 340,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 22,62288 Kč | 2 827,86 Kč |
| 250 | 21,62844 Kč | 5 407,11 Kč |
| 375 | 21,17685 Kč | 7 941,32 Kč |
| 625 | 20,16926 Kč | 12 605,79 Kč |
| 875 | 19,57698 Kč | 17 129,86 Kč |
| 1 250 | 19,00478 Kč | 23 755,97 Kč |
| 1 500 | 18,73281 Kč | 28 099,22 Kč |
| 3 000 | 17,81202 Kč | 53 436,06 Kč |
| 3 125 | 17,76290 Kč | 55 509,06 Kč |
| Unit Price without VAT: | 51,36000 Kč |
|---|---|
| Unit Price with VAT: | 62,14560 Kč |


