EDH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH476M250A9TAA

DigiKey Part Number
399-14790-2-ND - Tape & Reel (TR)
399-14790-1-ND - Cut Tape (CT)
399-14790-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDH476M250A9TAA
Description
CAP ALUM 47UF 20% 250V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH476M250A9TAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
220 mA @ 120 Hz
Ripple Current @ High Frequency
275 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
0.642" L x 0.642" W (16.30mm x 16.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 981
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,77000 Kč50,77 Kč
1033,64300 Kč336,43 Kč
5026,49440 Kč1 324,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12523,59400 Kč2 949,25 Kč
25021,82468 Kč5 456,17 Kč
37520,93139 Kč7 849,27 Kč
62519,93547 Kč12 459,67 Kč
87519,35006 Kč16 931,30 Kč
1 25018,78449 Kč23 480,61 Kč
1 50018,51567 Kč27 773,51 Kč
3 00017,60555 Kč52 816,65 Kč
3 12517,55700 Kč54 865,62 Kč
Manufacturers Standard Package
Unit Price without VAT:50,77000 Kč
Unit Price with VAT:61,43170 Kč