
EDH476M200A9TAA | |
|---|---|
DigiKey Part Number | 399-14789-2-ND - Tape & Reel (TR) 399-14789-1-ND - Cut Tape (CT) 399-14789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH476M200A9TAA |
Description | CAP ALUM 47UF 20% 200V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH476M200A9TAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 220 mA @ 120 Hz | |
Ripple Current @ High Frequency | 275 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.642" L x 0.642" W (16.30mm x 16.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,99000 Kč | 59,99 Kč |
| 10 | 40,07900 Kč | 400,79 Kč |
| 50 | 31,77280 Kč | 1 588,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 28,40232 Kč | 3 550,29 Kč |
| 250 | 26,34872 Kč | 6 587,18 Kč |
| 375 | 25,31165 Kč | 9 491,87 Kč |
| 625 | 24,15597 Kč | 15 097,48 Kč |
| 875 | 23,47640 Kč | 20 541,85 Kč |
| 1 250 | 22,82022 Kč | 28 525,27 Kč |
| 1 500 | 22,50821 Kč | 33 762,31 Kč |
| 3 000 | 21,45191 Kč | 64 355,73 Kč |
| 3 125 | 21,39556 Kč | 66 861,12 Kč |
| Unit Price without VAT: | 59,99000 Kč |
|---|---|
| Unit Price with VAT: | 72,58790 Kč |


