
EDH336M400A9TAA | |
|---|---|
DigiKey Part Number | 399-14788-2-ND - Tape & Reel (TR) 399-14788-1-ND - Cut Tape (CT) 399-14788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH336M400A9TAA |
Description | CAP ALUM 33UF 20% 400V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH336M400A9TAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 85 mA @ 120 Hz | |
Ripple Current @ High Frequency | 106.25 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.642" L x 0.642" W (16.30mm x 16.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,57000 Kč | 59,57 Kč |
| 10 | 32,94300 Kč | 329,43 Kč |
| 50 | 31,52020 Kč | 1 576,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 26,85136 Kč | 3 356,42 Kč |
| 250 | 25,60608 Kč | 6 401,52 Kč |
| 375 | 25,10507 Kč | 9 414,40 Kč |
| 625 | 23,90978 Kč | 14 943,61 Kč |
| 875 | 23,28130 Kč | 20 371,14 Kč |
| 1 250 | 22,62909 Kč | 28 286,36 Kč |
| 1 500 | 22,31903 Kč | 33 478,55 Kč |
| 3 000 | 21,26941 Kč | 63 808,23 Kč |
| 3 125 | 21,21341 Kč | 66 291,91 Kč |
| Unit Price without VAT: | 59,57000 Kč |
|---|---|
| Unit Price with VAT: | 72,07970 Kč |


