EDH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH228M025A9TAA

DigiKey Part Number
399-14787-2-ND - Tape & Reel (TR)
399-14787-1-ND - Cut Tape (CT)
399-14787-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDH228M025A9TAA
Description
CAP ALUM 2200UF 20% 25V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH228M025A9TAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
900 mA @ 120 Hz
Ripple Current @ High Frequency
1.125 A @ 10 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
0.642" L x 0.642" W (16.30mm x 16.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 827
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,62000 Kč60,62 Kč
1040,41000 Kč404,10 Kč
5032,05740 Kč1 602,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12524,57608 Kč3 072,01 Kč
25022,80552 Kč5 701,38 Kč
37521,91205 Kč8 217,02 Kč
62520,91632 Kč13 072,70 Kč
Manufacturers Standard Package
Unit Price without VAT:60,62000 Kč
Unit Price with VAT:73,35020 Kč