
EDH226M016S9BAA | |
|---|---|
DigiKey Part Number | 399-EDH226M016S9BAATR-ND - Tape & Reel (TR) 399-EDH226M016S9BAACT-ND - Cut Tape (CT) 399-EDH226M016S9BAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH226M016S9BAA |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH226M016S9BAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 29 mA @ 120 Hz | |
Ripple Current @ High Frequency | 36.25 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 50 | 2,93140 Kč | 146,57 Kč |
| 100 | 2,58490 Kč | 258,49 Kč |
| 500 | 1,98012 Kč | 990,06 Kč |
| 1 000 | 1,78882 Kč | 1 788,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,62976 Kč | 3 259,52 Kč |
| 4 000 | 1,49737 Kč | 5 989,48 Kč |
| 6 000 | 1,43052 Kč | 8 583,12 Kč |
| 10 000 | 1,35599 Kč | 13 559,90 Kč |
| 14 000 | 1,31215 Kč | 18 370,10 Kč |
| 20 000 | 1,26980 Kč | 25 396,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

